Part Details for DA1206D600R-10 by Laird, A DuPont Business
Results Overview of DA1206D600R-10 by Laird, A DuPont Business
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA1206D600R-10 Information
DA1206D600R-10 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DA1206D600R-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AC8786
|
Newark | Ferchipbdbb,4Ln,1206,da Rohs Compliant: Yes |Laird DA1206D600R-10 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 90000 |
|
$0.1920 | Buy Now |
|
DISTI #
240-2539-2-ND
|
DigiKey | FERRITE BEAD 60 OHM 1206 8LN Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6984 | Buy Now |
|
DISTI #
DA1206D600R-10
|
Avnet Americas | - Tape and Reel (Alt: DA1206D600R-10) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 90000 |
|
$0.1431 | Buy Now |
|
DISTI #
875-DA1206D600R-10
|
Mouser Electronics | Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic RoHS: Compliant | 0 |
|
$0.7990 | Order Now |
|
DISTI #
DA1206D600R-10
|
TTI | Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6220 | Buy Now |
|
DISTI #
000000000002586331
|
Sager | Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic Min Qty: 10000 | 0 |
|
$0.3490 / $0.8096 | Buy Now |
|
DISTI #
DA1206D600R-10
|
Avnet Abacus | - Tape and Reel (Alt: DA1206D600R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: DA1206D600R-10 by Laird, A DuPont Business
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA1206D600R-10
DA1206D600R-10 Part Data Attributes
|
|
DA1206D600R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
DA1206D600R-10
Laird, A DuPont Business
Data Line Filter, 4 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 13 Weeks | |
| DC Resistance-Max | 0.2 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 4 | |
| Output Impedance | 60 Ohm Ω | |
| Rated Current | 0.4 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 1.6 Mm |
DA1206D600R-10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DA1206D600R-10 is -40°C to +85°C.
-
Yes, the DA1206D600R-10 is designed for high-frequency applications up to 6 GHz and is suitable for use in wireless communication systems, including Wi-Fi, Bluetooth, and cellular networks.
-
The typical insertion loss of the DA1206D600R-10 is less than 0.5 dB at 2.4 GHz and less than 1.0 dB at 5.8 GHz.
-
Yes, the DA1206D600R-10 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended storage condition for the DA1206D600R-10 is in a dry, cool place with a temperature range of -20°C to +40°C and relative humidity of 60% or less.