-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC082S085CIMMX/NOPBCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1096 In Stock |
|
$0.7954 / $2.2300 | Buy Now |
DISTI #
926-D082S085CIMMXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 RoHS: Compliant | 4079 |
|
$0.8270 / $1.8800 | Buy Now |
|
Ameya Holding Limited | DAC 8BIT DUAL R-R OUTPUT 10-MSOP | 45407 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT 2CH 10VSSOP | 18041 |
|
$4.8990 / $7.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC082S085CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC082S085CIMMX/NOPB
Texas Instruments
8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC082S085CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC082S085CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC082S085CIMM | 8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | Texas Instruments | DAC082S085CIMMX/NOPB vs DAC082S085CIMM |
DAC082S085CIMM/NOPB | 8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | Texas Instruments | DAC082S085CIMMX/NOPB vs DAC082S085CIMM/NOPB |