-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-to-Rail Outputs 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0153
|
Newark | Dac, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC088S085CIMTX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1010 |
|
$4.3700 / $5.8400 | Buy Now |
DISTI #
296-41233-1-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3207 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
926-D088S085CIMTXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-to-Rail Outputs 16-TSSOP -40 to 125 RoHS: Compliant | 2219 |
|
$2.8300 / $5.6200 | Buy Now |
|
Ameya Holding Limited | DAC 8BIT OCTAL R-R 16-TSSOP | 750 |
|
RFQ | |
DISTI #
3385852RL
|
element14 Asia-Pacific | DAC, 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1010 |
|
$3.1203 / $4.3464 | Buy Now |
DISTI #
3385852
|
element14 Asia-Pacific | DAC, 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1010 |
|
$3.1203 / $5.9029 | Buy Now |
DISTI #
3385852
|
Farnell | DAC, 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1010 |
|
$3.5239 / $6.2106 | Buy Now |
DISTI #
3385852RL
|
Farnell | DAC, 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1010 |
|
$3.5239 / $4.1363 | Buy Now |
|
Win Source Electronics | DAC088S085 8-Bit Micro Power OCTAL Digital-to-Analog Converter With Rail-to-Rail Outputs | 29600 |
|
$2.7320 / $4.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC088S085CIMTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC088S085CIMTX/NOPB
Texas Instruments
8-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-to-Rail Outputs 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.22 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.575 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |