-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC101S101CIMKX/NOPB | Texas Instruments | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43843-1-ND
|
DigiKey | IC DAC 10BIT V-OUT TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7119 / $1.6600 | Buy Now |
DISTI #
926-D101S101CIMKXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 RoHS: Compliant | 0 |
|
$0.6530 / $1.5400 | Order Now |
|
LCSC | 7.5us 2.7V5.5V 10 positions TSOT-23-6 Digital to Analog Converters (DAC) ROHS | 2105 |
|
$0.6947 / $0.8253 | Buy Now |
|
Win Source Electronics | DAC 10BIT MICROPWR R-R TSOT23-6 | 30001 |
|
$0.8670 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101S101CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101S101CIMKX/NOPB
Texas Instruments
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.2734% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7.5 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.332 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC101S101CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101S101CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101S101CIMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101S101CIMKX/NOPB vs DAC101S101CIMK |
DAC101S101QCMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101S101CIMKX/NOPB vs DAC101S101QCMK |
DAC101S101CIMK | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101S101CIMKX/NOPB vs DAC101S101CIMK |
DAC101S101QCMK/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC101S101CIMKX/NOPB vs DAC101S101QCMK/NOPB |