Part Details for DAC10GP by Analog Devices Inc
Overview of DAC10GP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC10GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 4 |
|
$12.6000 / $13.5000 | Buy Now | |
|
Quest Components | 48 |
|
$13.3200 / $16.2000 | Buy Now | |
|
Quest Components | 39 |
|
$13.3200 / $16.2000 | Buy Now | |
|
Rochester Electronics | 10-Bit High Speed Multiplying D/A Converter (UNIVERSAL Digital Logic Interface) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2811 |
|
$5.1700 / $6.0900 | Buy Now |
Part Details for DAC10GP
DAC10GP CAD Models
DAC10GP Part Data Attributes
|
DAC10GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC10GP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 0.135 µs | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC10GP
This table gives cross-reference parts and alternative options found for DAC10GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC10GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC10GPZ | 10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC10GP vs DAC10GPZ |