Converters
DAC10GPZ
Description: PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, PDIP18, PLASTIC, DIP-18

Overview of DAC10GPZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DAC10GPZ Analog Devices 10-BIT HIGH-SPEED MULTIPL

CAD Models for DAC10GPZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC10GPZ by Rochester Electronics LLC

DAC10GPZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
-5.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.48 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-15 V
Number of Bits
10
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Seated Height-Max
5.33 mm
Settling Time-Nom (tstl)
0.085 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. DAC10GPZ
    Rochester Electronics LLC
    PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, PDIP18, PLASTIC, DIP-18
    VS

Related Parts for DAC10GPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC10GPZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC10GPZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DAC10GPZ would you like to use for your alert(s)?
  • Please alert me when DAC10GPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC10GPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC10GPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC10GPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC10GPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC10GPZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: