Part Details for DAC1136L by Intronics Power, Inc.
Overview of DAC1136L by Intronics Power, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Part Details for DAC1136L
DAC1136L CAD Models
DAC1136L Part Data Attributes
|
DAC1136L
Intronics Power, Inc.
Buy Now
Datasheet
|
Compare Parts:
DAC1136L
Intronics Power, Inc.
D/A Converter, 1 Func, Parallel, Word Input Loading, 250us Settling Time, MODULE-72/31
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTRONICS POWER INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XDMA-P31 | |
Length | 101.98 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.41 mm | |
Settling Time-Nom (tstl) | 250 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 51.18 mm |