-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8828
|
Newark | Ic, 20Bit Dac, Smd, 1220, Ssop16, Resolution (Bits):20Bit, Sampling Rate:500Sps, Data Interface:Serial, Spi, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Qsop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC1220E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 829 |
|
$23.1200 / $27.1500 | Buy Now |
DISTI #
DAC1220E-ND
|
DigiKey | IC DAC 20BIT V-OUT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
138 In Stock |
|
$15.7123 / $21.9700 | Buy Now |
DISTI #
2156-DAC1220E-ND
|
DigiKey | IC DAC 20BIT V-OUT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$16.2900 | Buy Now |
DISTI #
595-DAC1220E
|
Mouser Electronics | Digital to Analog Converters - DAC 20-Bit Low Power RoHS: Compliant | 0 |
|
$16.2700 / $21.9700 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | DAC1220 20-Bit Delta-Sigma Low Power Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$13.9700 / $16.4400 | Buy Now |
DISTI #
DAC1220E
|
TME | IC: D/A converter, 20bit, SSOP16 Min Qty: 1 | 0 |
|
$15.4700 / $21.7000 | RFQ |
|
Ameya Holding Limited | DAC1220E PLL 时钟驱动器, 16针 SSOP封装 | 189 |
|
RFQ | |
DISTI #
3118596
|
element14 Asia-Pacific | IC, 20BIT DAC, SMD, 1220, SSOP16 RoHS: Compliant Min Qty: 1 Container: Each | 829 |
|
$31.3959 | Buy Now |
DISTI #
3118596
|
Farnell | IC, 20BIT DAC, SMD, 1220, SSOP16 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 829 |
|
$14.8233 / $19.7435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC1220E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1220E
Texas Instruments
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0001% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0005 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 2000 µs | |
Settling Time-Nom (tstl) | 2000 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC1220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1220E/2K5 | 20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85 | Texas Instruments | DAC1220E vs DAC1220E/2K5 |