-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC1221E-TI-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 31 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25645 In Stock |
|
$9.8100 | Buy Now |
DISTI #
DAC1221E-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 31 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6852 | Buy Now |
DISTI #
595-DAC1221E
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Low Power RoHS: Compliant | 65 |
|
$10.7300 / $14.4000 | Buy Now |
|
Rochester Electronics | DAC1221 16-Bit Delta-Sigma Low Power Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 25645 |
|
$8.4200 / $9.9000 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT D/A CONV. 16SSOP | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC1221E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1221E
Texas Instruments
16-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0005 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 2000 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC1221E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1221E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1221E/2K5 | SERIAL INPUT LOADING, 1800us SETTLING TIME, 16-BIT DAC, PDSO16, SSOP-16 | Texas Instruments | DAC1221E vs DAC1221E/2K5 |
DAC1221EG4 | 16-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85 | Texas Instruments | DAC1221E vs DAC1221EG4 |