Part Details for DAC1658D1G0NLG by Integrated Device Technology Inc
Overview of DAC1658D1G0NLG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC1658D1G0NLG
DAC1658D1G0NLG CAD Models
DAC1658D1G0NLG Part Data Attributes
|
DAC1658D1G0NLG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1658D1G0NLG
Integrated Device Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.45 V | |
Analog Output Voltage-Min | 1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for DAC1658D1G0NLG
This table gives cross-reference parts and alternative options found for DAC1658D1G0NLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1658D1G0NLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1658D1G0NLGA | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56 | Integrated Device Technology Inc | DAC1658D1G0NLG vs DAC1658D1G0NLGA |
DAC1658D1G0NLGA8 | VFQFPN-56, Reel | Integrated Device Technology Inc | DAC1658D1G0NLG vs DAC1658D1G0NLGA8 |