Part Details for DAC53202RTER by Texas Instruments
Overview of DAC53202RTER by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DAC53202RTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC53202RTERCT-ND
|
DigiKey | IC DAC 10BIT V OR A-OUT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
943 In Stock |
|
$1.2867 / $3.4800 | Buy Now |
DISTI #
595-DAC53202RTER
|
Mouser Electronics | Digital to Analog Converters - DAC Two-channel, 12-bit, VOUT and IOUT smart DAC with I²C and SPI and Hi-Z out during power off 16-WQFN -40 to 125 RoHS: Compliant | 1413 |
|
$1.6500 / $3.4800 | Buy Now |
|
Ameya Holding Limited | 20163 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 1.7V~5.5V 10Bit WQFN-16(3x3) Digital To Analog Converters (DACs) ROHS Purchase Online, Ship Immediately | 117 |
|
$2.4039 / $2.5369 | Buy Now |
|
LCSC | 1.7V5.5V 10Bit WQFN-16(3x3) Digital To Analog Converters (DACs) ROHS | 98 |
|
$2.6710 / $2.8188 | Buy Now |
Part Details for DAC53202RTER
DAC53202RTER CAD Models
DAC53202RTER Part Data Attributes
|
DAC53202RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC53202RTER
Texas Instruments
10-bit 2-channel voltage/current output smart DAC with Hi-Z, EEPROM and waveform generator 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.09765% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |