-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, 8-Bit DAC with high-speed I<sup>2</sup>C Input 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38918-1-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12309 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
595-DAC5571IDBVR
|
Mouser Electronics | Digital to Analog Converters - DAC Low-power 8-Bit w/hi-speed I2C Input RoHS: Compliant | 4113 |
|
$1.2900 / $2.6800 | Buy Now |
|
Rochester Electronics | DAC5571 Low-power, 8-Bit DAC with high-speed I2C Input RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
DAC5571IDBVR
|
TME | IC: D/A converter, 8bit, 125ksps, Ch: 1, SOT23-6, -40÷105°C Min Qty: 1 | 975 |
|
$1.3100 / $2.6200 | Buy Now |
|
Ameya Holding Limited | 8 BIT 12C SNGL CHNL DAC SOT23-6 | 1358 |
|
RFQ | |
|
Chip1Cloud | 8 BIT 12C SNGL CHNL DAC SOT23-6 | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 8BIT V-OUT SOT23-6 | 3933 |
|
$0.4810 / $0.8801 | Buy Now |
|
CHIPMALL.COM LIMITED | The DAC5571 is a low-power, single-channel, 8-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC5571 utilizes an I, C-compatible, two-wire serial interface that operates at clock rates up to 3.4 Mbps with address support of up to two DAC5571s on the same data bus., The output voltage range of the DAC is 0 V to V, . The DAC5571 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write to the device takes place. The DAC5571 contains a power-down feature, accessed via the internal control register, that reduces the current consumption of the device to 50 nA at 5 V., The low-power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. The power consumption is less than 0.7 mW at V, = 5 V reducing to 1 W in power-down mode., DAC7571/6571/5571 are 12/10/8-bit, single-channel I, C DACs from the same family. DAC7574/6574/5574 and DAC7573/6573/5573 are 12/10/8-bit quad-channel I, C DACs. Also see DAC8571/8574 for single/quad-channel, 16-bit I, C DACs. | 119 |
|
$0.5901 | Buy Now |
|
LCSC | 8us I2C 2.7V5.5V 8Bit SOT-23-6 Digital To Analog Converters (DACs) ROHS | 3934 |
|
$0.4908 / $0.8981 | Buy Now |
|
Win Source Electronics | 8 BIT 12C SNGL CHNL DAC SOT23-6 | 85633 |
|
$0.5660 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5571IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5571IDBVR
Texas Instruments
Low-power, 8-Bit DAC with high-speed I<sup>2</sup>C Input 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC5571IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5571IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5571IDBVTG4 | Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105 | Texas Instruments | DAC5571IDBVR vs DAC5571IDBVTG4 |
DAC5571IDBVT | Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105 | Texas Instruments | DAC5571IDBVR vs DAC5571IDBVT |
DAC5571IDBVRG4 | Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105 | Texas Instruments | DAC5571IDBVR vs DAC5571IDBVRG4 |