-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC5652IPFBR-ND
|
DigiKey | IC DAC 10BIT A-OUT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
266606 In Stock |
|
$11.4000 | Buy Now |
DISTI #
296-DAC5652IPFBRCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5973 / $16.7300 | Buy Now |
DISTI #
595-DAC5652IPFBR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10bit 200MSPS RoHS: Compliant | 0 |
|
$10.5900 | Order Now |
|
Rochester Electronics | DAC5652 Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 266606 |
|
$9.7800 / $11.5000 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT DUAL 275MSPS 48TQFP | 22979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5652IPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5652IPFBR
Texas Instruments
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 275 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DAC5652IPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5652IPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9763ASTZ | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | DAC5652IPFBR vs AD9763ASTZ |
DAC2900Y/250 | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC5652IPFBR vs DAC2900Y/250 |
DAC2900Y/250G4 | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, MS-026ABC, TQFP-48 | Texas Instruments | DAC5652IPFBR vs DAC2900Y/250G4 |
DAC2900Y/2K | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Texas Instruments | DAC5652IPFBR vs DAC2900Y/2K |
DAC5652IPFBRG4 | 10 bit 275 MSPS Dual Digital to Analog Converter 48-TQFP -40 to 85 | Texas Instruments | DAC5652IPFBR vs DAC5652IPFBRG4 |
AD9763AST | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | DAC5652IPFBR vs AD9763AST |