-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC5686IPZP-ND
|
DigiKey | IC DAC 16BIT A-OUT 100HTQFP Min Qty: 7 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2753 In Stock |
|
$43.4000 | Buy Now |
DISTI #
296-16695-5-ND
|
DigiKey | IC DAC 16BIT A-OUT 100HTQFP Min Qty: 7 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.1760 | Buy Now |
DISTI #
595-DAC5686IPZP
|
Mouser Electronics | Digital to Analog Converters - DAC 16 Bit 500 MSPS Dual DAC RoHS: Compliant | 0 |
|
$41.8400 / $50.0600 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 49 |
|
$166.4694 / $194.2143 | Buy Now | |
|
Rochester Electronics | DAC5686 Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 2753 |
|
$37.2400 / $43.8100 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT DUAL HS 100-HTQFP | 17367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5686IPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5686IPZP
Texas Instruments
Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DAC5686IPZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5686IPZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5686PZP | SERIAL, PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP100, PLASTIC, QFP-100 | Texas Instruments | DAC5686IPZP vs DAC5686PZP |
DAC5686IPZPG4 | Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 | Texas Instruments | DAC5686IPZP vs DAC5686IPZPG4 |