Part Details for DAC5687IPZPG4 by Texas Instruments
Overview of DAC5687IPZPG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC5687IPZPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC5687IPZPG4
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch RoHS: Compliant | 0 |
|
$49.5400 / $58.8200 | Order Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.0104US SETTLING TIME, PQFP100 | 3 |
|
$42.6660 | Buy Now |
|
Rochester Electronics | DAC5687 Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$43.7600 / $51.4800 | Buy Now |
Part Details for DAC5687IPZPG4
DAC5687IPZPG4 CAD Models
DAC5687IPZPG4 Part Data Attributes
|
DAC5687IPZPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5687IPZPG4
Texas Instruments
Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.0104 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DAC5687IPZPG4
This table gives cross-reference parts and alternative options found for DAC5687IPZPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5687IPZPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5687IPZPRG4 | PARALLEL, WORD INPUT LOADING, 0.0104us SETTLING TIME, 16-BIT DAC, PQFP100, GREEN, PLASTIC, HTQFP-100 | Texas Instruments | DAC5687IPZPG4 vs DAC5687IPZPRG4 |
DAC5687IPZPR | Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 | Texas Instruments | DAC5687IPZPG4 vs DAC5687IPZPR |
DAC5687IPZP | Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 | Texas Instruments | DAC5687IPZPG4 vs DAC5687IPZP |