Part Details for DAC705BH-BI by Burr-Brown Corp
Overview of DAC705BH-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAC705BH-BI
DAC705BH-BI CAD Models
DAC705BH-BI Part Data Attributes
|
DAC705BH-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC705BH-BI
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC705BH-BI
This table gives cross-reference parts and alternative options found for DAC705BH-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC705BH-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC700KH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH-BI vs DAC700KH |
DAC702LH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH-BI vs DAC702LH |
DAC707BH | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, HERMETIC SEALED, SIDE BRAZED, DIP-28 | Burr-Brown Corp | DAC705BH-BI vs DAC707BH |
DAC707JP-BI | Microprocessor-Compatible 16-Bit Digital-to-Analog Converter 28-PDIP | Texas Instruments | DAC705BH-BI vs DAC707JP-BI |
DAC707BH | SERIAL, PARALLEL, 8 BITS INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZE, CERAMIC, DIP-28 | Texas Instruments | DAC705BH-BI vs DAC707BH |
DAC705KH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC705BH-BI vs DAC705KH-BI |
DAC707SH | PARALLEL, WORD INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, DIP-28 | Texas Instruments | DAC705BH-BI vs DAC707SH |
DAC707KH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, HERMETIC SEALED, SIDE BRAZED, DIP-28 | Burr-Brown Corp | DAC705BH-BI vs DAC707KH-BI |
DAC705SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC705BH-BI vs DAC705SH-BI |
DAC702SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH-BI vs DAC702SH-BI |