Converters
DAC715PKG4
Texas Instruments
Description: 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70

Overview of DAC715PKG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DAC715PKG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC715PKG4 by Texas Instruments

DAC715PKG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e4
Length
35.69 mm
Linearity Error-Max (EL)
0.0031%
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
6 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DAC715PKG4
    Texas Instruments
    16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70
    VS

Alternate Parts for DAC715PKG4

This table gives cross-reference parts and alternative options found for DAC715PKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC715PKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC715PK 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC715PKG4 vs DAC715PK
Part Number Description Manufacturer Compare
DAC715UKG4 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC715PKG4 vs DAC715UKG4
DAC715PK 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC715PKG4 vs DAC715PK

Related Parts for DAC715PKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC715PKG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC715PKG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC715PKG4 would you like to use for your alert(s)?
  • Please alert me when DAC715PKG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC715PKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC715PKG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC715PKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC715PKG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC715PKG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: