Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Symbol
Footprint
3D Model
Analog Output Voltage-Max
Analog Output Voltage-Min
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
VS
Select a part to compare
Choose Part to Compare
Search a specific part
DAC7513N/3KG4 - Texas Instruments
DAC7513N/250 - Texas Instruments
DAC7574IDGSRG4 - Texas Instruments
AD5339BRM-REEL - Analog Devices Inc
DAC7512N/3KG4 - Texas Instruments
DAC7512N/3K - Texas Instruments
AD5339BRMZ-REEL7 - Analog Devices Inc
DAC7513E/2K5 - Texas Instruments
DAC7513N/3KG4 - Texas Instruments
DAC7512N/250G4 - Texas Instruments
DAC121S101CIMK - National Semiconductor Corporation
DAC7574IDGSR - Texas Instruments
This table gives cross-reference parts and alternative options found for DAC7513N/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7513N/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
DAC7513N/3KG4
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7513N/3KG4
DAC7513N/250
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7513N/250
Part Number
Description
Manufacturer
Compare
DAC7574IDGSRG4
12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2 C Interface 10-VSSOP -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7574IDGSRG4
AD5339BRM-REEL
SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8
Analog Devices Inc
DAC7513N/3K vs AD5339BRM-REEL
DAC7512N/3KG4
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7512N/3KG4
DAC7512N/3K
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7512N/3K
AD5339BRMZ-REEL7
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Analog Devices Inc
DAC7513N/3K vs AD5339BRMZ-REEL7
DAC7513E/2K5
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7513E/2K5
DAC7513N/3KG4
Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7513N/3KG4
DAC7512N/250G4
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7512N/250G4
DAC121S101CIMK
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter
National Semiconductor Corporation
DAC7513N/3K vs DAC121S101CIMK
DAC7574IDGSR
12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2 C Interface 10-VSSOP -40 to 105
Texas Instruments
DAC7513N/3K vs DAC7574IDGSR