-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, GREEN, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7541AJPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7541AJPG4
Texas Instruments
PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, GREEN, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC7541AJPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7541AJPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541AJN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | DAC7541AJPG4 vs AD7541AJN |
MX7541ASD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | DAC7541AJPG4 vs MX7541ASD |
AD7541ASQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, GLASS SEALED, CERDIP-18 | Rochester Electronics LLC | DAC7541AJPG4 vs AD7541ASQ |
5962-8948101VX | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | DAC7541AJPG4 vs 5962-8948101VX |
MX7541AJN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DAC7541AJPG4 vs MX7541AJN+ |
HS7541AAQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, CERDIP-18 | Spectrum Control | DAC7541AJPG4 vs HS7541AAQ |
MX7541AAQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DAC7541AJPG4 vs MX7541AAQ |
DAC7541ASH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | DAC7541AJPG4 vs DAC7541ASH-BI |
MX7541AAD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | DAC7541AJPG4 vs MX7541AAD |
AD7541AJNZ | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | DAC7541AJPG4 vs AD7541AJNZ |