-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Rail-To-Rail Output 12-Bit I<sup>2</sup>C Input DAC 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26047-1-ND
|
DigiKey | IC DAC 12BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10392 In Stock |
|
$2.1875 / $3.2900 | Buy Now |
DISTI #
595-DAC7571IDBVR
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit I2C Input RoHS: Compliant | 2765 |
|
$2.3500 / $4.6800 | Buy Now |
DISTI #
DAC7571IDBVR
|
TME | IC: D/A converter, 12bit, 2.7÷5.5V, SOT23-6, -40÷105°C, ±1LSB Min Qty: 1 | 5949 |
|
$3.6400 / $5.9000 | Buy Now |
|
Ameya Holding Limited | IC DAC R-R LP 12BIT SOT23-6 | 6111 |
|
RFQ | |
|
LCSC | 10us I2C 1LSB 2.7V5.5V 12Bit SOT-23-6 Digital To Analog Converters (DACs) ROHS | 65 |
|
$1.7904 / $3.5749 | Buy Now |
|
Win Source Electronics | IC DAC R-R LP 12BIT SOT23-6 | 86020 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7571IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7571IDBVR
Texas Instruments
Low-Power Rail-To-Rail Output 12-Bit I<sup>2</sup>C Input DAC 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC7571IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7571IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7571IDBVT | Low-Power Rail-To-Rail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105 | Texas Instruments | DAC7571IDBVR vs DAC7571IDBVT |
DAC7571IDBVTG4 | Low-Power Rail-To-Rail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105 | Texas Instruments | DAC7571IDBVR vs DAC7571IDBVTG4 |