-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC with 2.5V Internal Ref 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27743-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
529 In Stock |
|
$7.8019 / $12.3200 | Buy Now |
DISTI #
595-DAC7678SRGET
|
Mouser Electronics | Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC RoHS: Compliant | 156 |
|
$7.8000 / $12.3100 | Buy Now |
DISTI #
J56:1989_02814651
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2243 | Europe - 1500 |
|
$7.3870 / $8.5650 | Buy Now |
DISTI #
V72:2272_07253370
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1938 Container: Cut Strips | Americas - 4 |
|
$7.4480 | Buy Now |
DISTI #
65213010
|
Verical | DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1938 | Americas - 4 |
|
$7.4480 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$6.0938 / $9.7500 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PQCC24 | 40 |
|
$7.0200 / $10.8000 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PQCC24 (Also Known As: DAC7678SRGETG4) | 40 |
|
$7.0200 / $10.8000 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PQCC24 | 148 |
|
$9.4500 / $12.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7678SRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7678SRGET
Texas Instruments
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC with 2.5V Internal Ref 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DAC7678SRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7678SRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7678SRGER | 12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC with 2.5V Internal Ref 24-VQFN -40 to 125 | Texas Instruments | DAC7678SRGET vs DAC7678SRGER |