-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7744EC-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
118 In Stock |
|
$69.4271 / $80.9100 | Buy Now |
DISTI #
595-DAC7744EC
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad Voltage Output RoHS: Compliant | 243 |
|
$69.4200 / $80.5700 | Buy Now |
DISTI #
V99:2348_07253454
|
Arrow Electronics | DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Americas - 67 |
|
$66.5200 / $80.2200 | Buy Now |
DISTI #
76463405
|
Verical | DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 67 |
|
$66.5200 / $80.2300 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 16 Bit, 48 Pin, SSOP | 1 |
|
$97.3574 | Buy Now |
|
Ameya Holding Limited | D/A CONV, QUAD/PARALLEL, 16-BIT | 330 |
|
RFQ | |
DISTI #
C1S136700008731
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$62.2000 / $76.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7744EC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7744EC
Texas Instruments
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.79 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for DAC7744EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7744EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7744ECG4 | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | Texas Instruments | DAC7744EC vs DAC7744ECG4 |
DAC7744EC/1KG4 | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | Texas Instruments | DAC7744EC vs DAC7744EC/1KG4 |
DAC7744EC/1K | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | Texas Instruments | DAC7744EC vs DAC7744EC/1K |