-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2149
|
Newark | Dac, 12Bit, Htssop-24, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:10V To 36V, Adc/Dac Case Style:Htssop, No. Of Pins:24Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7760IPWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.9300 / $8.2000 | Buy Now |
DISTI #
296-37188-1-ND
|
DigiKey | IC DAC 12BIT V OR A-OUT 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3888 In Stock |
|
$5.5803 / $10.2200 | Buy Now |
DISTI #
595-DAC7760IPWPR
|
Mouser Electronics | Digital to Analog Converters - DAC SGL CH 12B Prgrmmble Crnt Out & VOut DAC RoHS: Compliant | 3121 |
|
$5.5900 / $10.2200 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT 1CH PROGR 24HTSSOP | 29199 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3240 |
|
$6.0000 / $7.5000 | Buy Now |
|
Win Source Electronics | DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R / IC DAC 12BIT 1CH PROGR 24HTSSOP | 14209 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7760IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7760IPWPR
Texas Instruments
12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 11 V | |
Analog Output Voltage-Min | -11 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.08% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -11.5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Nom | 10.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC7760IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7760IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7760IPWP | 12-bit, single-channel, programmable current/voltage output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125 | Texas Instruments | DAC7760IPWPR vs DAC7760IPWP |