-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7801KU/1K-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.5987 | Buy Now |
DISTI #
595-DAC7801KU/1K
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying RoHS: Compliant | 0 |
|
$29.5900 | Order Now |
|
Ameya Holding Limited | IC DUAL 12B CMOS MULT D/A 24SOIC | 18410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7801KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7801KU/1K
Texas Instruments
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.8 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC7801KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7801KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7801LU/1KG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU/1KG4 |
DAC7801LU/1K | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU/1K |
DAC7801KU/1KG4 | PARALLEL, 8 BITS INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DAC7801KU/1K vs DAC7801KU/1KG4 |
DAC7801LUG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LUG4 |
DAC7801KU/1K | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24 | Burr-Brown Corp | DAC7801KU/1K vs DAC7801KU/1K |
DAC7801KU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801KU |
DAC7801LU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU |