-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC7821IPWG4
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit Parallel Inp Multiplying DAC RoHS: Compliant | 29 |
|
$4.1100 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7821IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7821IPWG4
Texas Instruments
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.2 µs | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC7821IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7821IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5445YRU | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | DAC7821IPWG4 vs AD5445YRU |
DAC7821IPW | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | DAC7821IPWG4 vs DAC7821IPW |
DAC7821IPWRG4 | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | DAC7821IPWG4 vs DAC7821IPWRG4 |
DAC7821IPWR | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | DAC7821IPWG4 vs DAC7821IPWR |
AD5445YRUZ | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | DAC7821IPWG4 vs AD5445YRUZ |
AD5445YRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 12-BIT DAC, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | DAC7821IPWG4 vs AD5445YRU-REEL7 |
AD5445YRUZ-REEL7 | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | DAC7821IPWG4 vs AD5445YRUZ-REEL7 |