-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50266-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 16DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$15.4545 / $21.6100 | Buy Now |
DISTI #
595-DAC80508MCYZFT
|
Mouser Electronics | Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$15.4500 / $21.6100 | Order Now |
|
Ameya Holding Limited | 671 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC80508MCYZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC80508MCYZFT
Texas Instruments
True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 11 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.39 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 0.625 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.39 mm |
This table gives cross-reference parts and alternative options found for DAC80508MCYZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80508MCYZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XDAC80508ZRTET | 8-Channel, True 16-Bit, SPI, Voltage-Output DAC With Precision Internal Reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MCYZFT vs XDAC80508ZRTET |
DAC80508ZCRTER | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZCRTER |
DAC80508ZCRTET | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZCRTET |
DAC80508MCRTER | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508MCRTER |
DAC80508ZCYZFT | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZCYZFT |
DAC80508MYZFT | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508MYZFT |
DAC80508ZCYZFR | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZCYZFR |
DAC80508ZYZFT | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZYZFT |
DAC80508ZYZFR | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508ZYZFR |
DAC80508MCRTET | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MCYZFT vs DAC80508MCRTET |