-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33264-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
310 In Stock |
|
$27.1020 / $36.0700 | Buy Now |
DISTI #
595-DAC811KU
|
Mouser Electronics | Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit RoHS: Compliant | 726 |
|
$27.0900 / $36.0700 | Buy Now |
|
Rochester Electronics | DAC811 12-bit Digital-to-Analog Converter w/Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 7802 |
|
$22.9400 / $26.9900 | Buy Now |
DISTI #
DAC811KU
|
TME | IC: D/A converter, 12bit, 250ksps, Ch: 1, 5÷18V, SO28 Min Qty: 1 | 0 |
|
$33.9000 / $48.8800 | RFQ |
|
Ameya Holding Limited | DAC811KU , 12 位-Bit DAC, 250ksps, 并行接口, 28针 SOIC封装 | 14323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC811KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC811KU
Texas Instruments
12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC811KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC811KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC811KP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28, | Burr-Brown Corp | DAC811KU vs DAC811KP-BI |
ADDAC85-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KU vs ADDAC85-CBI-I |
ADDAC85-CCD-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KU vs ADDAC85-CCD-V |
ADDAC87CBI-I/883B | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, Digital to Analog Converter | Analog Devices Inc | DAC811KU vs ADDAC87CBI-I/883B |
ADDAC87-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KU vs ADDAC87-CBI-I |
ADDAC85C-CCD-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KU vs ADDAC85C-CCD-V |
DAC811KUG4 | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 | Texas Instruments | DAC811KU vs DAC811KUG4 |
DAC811KU-BI | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDSO28 | Texas Instruments | DAC811KU vs DAC811KU-BI |
DAC1200KP-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, | Burr-Brown Corp | DAC811KU vs DAC1200KP-V |
DAC811KPG4 | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP28, GREEN, PLASTIC, DIP-28 | Texas Instruments | DAC811KU vs DAC811KPG4 |