Part Details for DAC813KU/1KG4 by Texas Instruments
Overview of DAC813KU/1KG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC813KU/1KG4
DAC813KU/1KG4 CAD Models
DAC813KU/1KG4 Part Data Attributes:
|
DAC813KU/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC813KU/1KG4
Texas Instruments
PARALLEL, WORD INPUT LOADING, 4.5us SETTLING TIME, 12-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for DAC813KU/1KG4
This table gives cross-reference parts and alternative options found for DAC813KU/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC813KU/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC813KU | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813KU/1KG4 vs DAC813KU |
DAC813KU/1K | PARALLEL, WORD INPUT LOADING, 4.5us SETTLING TIME, 12-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | DAC813KU/1KG4 vs DAC813KU/1K |
DAC813KU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 4.5us Settling Time, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | DAC813KU/1KG4 vs DAC813KU/1K |
DAC813KUG4 | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813KU/1KG4 vs DAC813KUG4 |