DAC81404RHBT
Texas Instruments
Description: Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125

Overview of DAC81404RHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DAC81404RHBT Texas Instruments Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125

Price & Stock for DAC81404RHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DAC81404RHBTCT-ND
DigiKey IC DAC 16BIT V-OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 474
In Stock
  • 1 $39.4300
  • 10 $31.1140
  • 25 $29.0360
  • 100 $26.7510
  • 250 $25.6615
$25.6615 / $39.4300 Buy Now
DISTI # 595-DAC81404RHBT
Mouser Electronics Digital to Analog Converters - DAC Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 RoHS: Compliant 324
  • 1 $35.0700
  • 10 $32.3400
  • 25 $30.8900
  • 100 $27.6200
  • 250 $26.3400
$26.3400 / $35.0700 Buy Now
Win Source Electronics   1220
  • 1 $92.5380
  • 2 $89.5530
  • 3 $86.5680
  • 4 $77.6120
$77.6120 / $92.5380 Buy Now

CAD Models for DAC81404RHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC81404RHBT by Texas Instruments

DAC81404RHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
Date Of Intro
2020-11-10
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
20 V
Analog Output Voltage-Min
-20 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.003051758%
Moisture Sensitivity Level
2
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
8 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. DAC81404RHBT
    Texas Instruments
    Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125
    VS

Alternate Parts for DAC81404RHBT

This table gives cross-reference parts and alternative options found for DAC81404RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC81404RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC81404RHBR Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 Texas Instruments DAC81404RHBT vs DAC81404RHBR
Part Number Description Manufacturer Compare
DAC81404RHBR Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 Texas Instruments DAC81404RHBT vs DAC81404RHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC81404RHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC81404RHBT by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC81404RHBT would you like to use for your alert(s)?
  • Please alert me when DAC81404RHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC81404RHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC81404RHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC81404RHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC81404RHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC81404RHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: