-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 56-QFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8228SRTQT-ND
|
DigiKey | IC DAC 14BIT V-OUT 56QFN Min Qty: 13 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6240 In Stock |
|
$24.6400 | Buy Now |
DISTI #
296-25471-1-ND
|
DigiKey | IC DAC 14BIT V-OUT 56QFN Min Qty: 13 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9829 | Buy Now |
DISTI #
595-DAC8228SRTQT
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Lo Pwr 14B +/- 15V Out Para In DAC RoHS: Compliant | 0 |
|
$24.9800 | Order Now |
|
Quest Components | 7 |
|
$16.3930 | Buy Now | |
|
Rochester Electronics | DAC8228 Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 6240 |
|
$21.1500 / $24.8800 | Buy Now |
|
Ameya Holding Limited | IC DAC 14BIT OCTAL LP 56QFN | 3200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8228SRTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8228SRTQT
Texas Instruments
Octal, Low Power, 14-Bit, +/-16.5V Output Parallel Input Digital-To-Analog Converter 56-QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for DAC8228SRTQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8228SRTQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7728SRTQT | Octal, Low Power, 12-Bit, +/-16.5 V Output Parallel Input Digital-To-Analog Converter 56-QFN -40 to 105 | Texas Instruments | DAC8228SRTQT vs DAC7728SRTQT |
DAC8728SRTQR | Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 56-QFN -40 to 105 | Texas Instruments | DAC8228SRTQT vs DAC8728SRTQR |