Part Details for DAC8248AW by Analog Devices Inc
Overview of DAC8248AW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8248AW
DAC8248AW CAD Models
DAC8248AW Part Data Attributes:
|
DAC8248AW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8248AW
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8248AW
This table gives cross-reference parts and alternative options found for DAC8248AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8248AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8248AW/883C | PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24 | Analog Devices Inc | DAC8248AW vs DAC8248AW/883C |
DAC8248GP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8248AW vs DAC8248GP |
DAC8248GPZ | Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter | Analog Devices Inc | DAC8248AW vs DAC8248GPZ |
DAC8248GP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8248AW vs DAC8248GP |
DAC8248EW | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8248AW vs DAC8248EW |
DAC8248AW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8248AW vs DAC8248AW |
DAC8248EW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8248AW vs DAC8248EW |