-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit DAC Voltage Output with Readback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8412BTC/883C-ND
|
DigiKey | IC DAC 12BIT QUAD V-OUT 28CLCC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$712.4000 | Buy Now |
DISTI #
DAC8412BTC/883C-ND
|
DigiKey | IC DAC 12BIT QUAD V-OUT 28CLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$616.5000 | Buy Now |
DISTI #
584-DAC8412BTC883C
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 12-BIT VOUT DAC-LEV. B RoHS: Not Compliant | 0 |
|
$616.5000 | Order Now |
|
Rochester Electronics | Quad, 12-Bit DAC Voltage Output with READBACK RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$611.3600 / $719.2500 | Buy Now |
DISTI #
DAC8412BTC/883C
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$628.8300 / $670.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8412BTC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412BTC/883C
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for DAC8412BTC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412BTC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524JPZ-REEL | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | DAC8412BTC/883C vs AD7524JPZ-REEL |
AD7524TCHIPS | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, UUC, DIE, Digital to Analog Converter | Analog Devices Inc | DAC8412BTC/883C vs AD7524TCHIPS |
DAC-08CP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, 648-08 | Motorola Semiconductor Products | DAC8412BTC/883C vs DAC-08CP |
DAC0807LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | DAC8412BTC/883C vs DAC0807LCJ |
DAC8408BIFT | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | DAC8412BTC/883C vs DAC8408BIFT |
DAC0808D | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDSO16, SO-16 | STMicroelectronics | DAC8412BTC/883C vs DAC0808D |
MX7528JC/D | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | DAC8412BTC/883C vs MX7528JC/D |
AD7528ACHIPS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | Analog Devices Inc | DAC8412BTC/883C vs AD7528ACHIPS |
TLC7524IFNRG3 | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20, Digital to Analog Converter | Texas Instruments | DAC8412BTC/883C vs TLC7524IFNRG3 |
MP7524LP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, | Micro Power Systems | DAC8412BTC/883C vs MP7524LP |