Part Details for DAC8412FPC-REEL by Analog Devices Inc
Overview of DAC8412FPC-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8412FPC-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$48.2200 | Buy Now |
Part Details for DAC8412FPC-REEL
DAC8412FPC-REEL CAD Models
DAC8412FPC-REEL Part Data Attributes
|
DAC8412FPC-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412FPC-REEL
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 5 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for DAC8412FPC-REEL
This table gives cross-reference parts and alternative options found for DAC8412FPC-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412FPC-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8412FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412FPC-REEL vs DAC8412FPC |
DAC8412FPCZ-REEL | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412FPC-REEL vs DAC8412FPCZ-REEL |
DAC8412FPCZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412FPC-REEL vs DAC8412FPCZ |
DAC7724N/750 | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 | Texas Instruments | DAC8412FPC-REEL vs DAC7724N/750 |