Part Details for DAC8512EPZ by Analog Devices Inc
Overview of DAC8512EPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC8512EPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8512EPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 19 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.3484 | Buy Now |
DISTI #
584-DAC8512EPZ
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT MULT.DAC IC RoHS: Compliant | 10 |
|
$40.1700 / $46.4500 | Buy Now |
|
Analog Devices Inc | +5V 12-BIT MULT.DAC IC Min Qty: 1 Package Multiple: 1 | 2234 |
|
$23.2900 / $43.3700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | DAC8512 - 5V, Serial Input 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 2151 |
|
$31.8600 / $37.4800 | Buy Now |
Part Details for DAC8512EPZ
DAC8512EPZ CAD Models
DAC8512EPZ Part Data Attributes:
|
DAC8512EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512EPZ
Analog Devices Inc
+5V, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC8512EPZ
This table gives cross-reference parts and alternative options found for DAC8512EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8512FZ | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8, Digital to Analog Converter | Analog Devices Inc | DAC8512EPZ vs DAC8512FZ |
DAC8512FP | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDIP8, MINI, PLASTIC, DIP-8, Digital to Analog Converter | Analog Devices Inc | DAC8512EPZ vs DAC8512FP |