-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2154
|
Newark | 16Bit Dual Dac, Smd, 8532, Msop8, Resolution (Bits):16Bit, Sampling Rate:93Ksps, Data Interface:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8532IDGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.1400 / $16.9100 | Buy Now |
DISTI #
DAC8532IDGK-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1092 In Stock |
|
$9.3252 / $14.7200 | Buy Now |
DISTI #
595-DAC8532IDGK
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Dual Ch Low Power DAC RoHS: Compliant | 2849 |
|
$9.3200 / $14.5900 | Buy Now |
DISTI #
V99:2348_07253573
|
Arrow Electronics | DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 | Americas - 18 |
|
$8.9060 / $14.4660 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 16-BIT DAC, PDSO8 | 1 |
|
$13.9800 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 16-BIT DAC, PDSO8 | 17 |
|
$13.6834 / $15.3938 | Buy Now |
DISTI #
DAC8532IDGK
|
TME | IC: D/A converter, 16bit, 93ksps, Ch: 2, VSSOP8, -40÷105°C, ±1LSB Min Qty: 1 | 80 |
|
$11.4000 / $14.5000 | Buy Now |
|
Ameya Holding Limited | DAC8532IDGK 双 16 位-Bit DAC, 93ksps, SPI, Microwire接口, 8针 MSOP封装 | 52061 |
|
RFQ | |
|
ComSIT USA | DUAL CHANNEL, LOW POWER, 16-BIT, SERIAL INPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 RoHS: Not Compliant | Europe - 11 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 16BIT V-OUT 8VSSOP | 124 |
|
$10.8971 / $13.1591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8532IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8532IDGK
Texas Instruments
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0987% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8532IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8532IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8532IDGKG4 | 16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105 | Texas Instruments | DAC8532IDGK vs DAC8532IDGKG4 |
DAC8532IDGKRG4 | 16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105 | Texas Instruments | DAC8532IDGK vs DAC8532IDGKRG4 |