-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21222-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2163 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-DAC8551IADGKT
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Ultralow Glitch Vltg Output DAC RoHS: Compliant | 3158 |
|
$3.9500 / $7.1700 | Buy Now |
DISTI #
J56:1989_00048385
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2311 | Europe - 750 |
|
$3.8050 / $4.7900 | Buy Now |
DISTI #
V72:2272_07253597
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 37 |
|
$3.8500 / $7.1240 | Buy Now |
DISTI #
69888967
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 37 |
|
$3.8500 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ | ||
|
Rochester Electronics | DAC8551 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$3.7200 / $4.3800 | Buy Now |
|
Ameya Holding Limited | DAC8551IADGKT , 16 位-Bit DAC, 200ksps, Serial (SPI/QSPI/Microwire)接口, 8针 MSOP封装 | 46206 |
|
RFQ | |
|
ComSIT USA | 16-BIT, ULTRA-LOW GLITCH, VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 RoHS: Compliant | Europe - 229 |
|
RFQ | |
DISTI #
C1S746204957051
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 480 |
|
$4.1500 / $6.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8551IADGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8551IADGKT
Texas Instruments
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8551IADGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8551IADGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8551IADGKTG4 | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551IADGKT vs DAC8551IADGKTG4 |
DAC8551AQDGKRQ1 | DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125 | Texas Instruments | DAC8551IADGKT vs DAC8551AQDGKRQ1 |
DAC8551IADGK | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | DAC8551IADGKT vs DAC8551IADGK |
DAC8551IADGKRG4 | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551IADGKT vs DAC8551IADGKRG4 |
DAC8551IADGKR | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551IADGKT vs DAC8551IADGKR |