-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8939
|
Newark | Dac, Res String, 16Bit, 200Ksps, Vssop-8, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vssop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8551IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6400 / $7.3000 | Buy Now |
DISTI #
296-38925-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$3.2825 / $6.0100 | Buy Now |
DISTI #
595-DAC8551IDGKR
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit UltrLo Glitch Vltg Output RoHS: Compliant | 11216 |
|
$3.2800 / $6.0100 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT SNGL W/SPI 8VSSOP | 214 |
|
RFQ | |
|
Chips Pulse Industry Limited | MSOP-8 Digital To Analog Converters (DACs) RoHS Purchase Online, Ship Immediately | 32 |
|
$2.8717 / $3.4557 | Buy Now |
DISTI #
3005678
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.9384 / $7.0322 | Buy Now |
DISTI #
3005678RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.9479 | Buy Now |
DISTI #
3005678
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.9479 / $6.6222 | Buy Now |
|
LCSC | 10us 2.7V5.5V 16Bit MSOP-8 Digital To Analog Converters (DACs) ROHS | 27 |
|
$3.1908 / $5.1405 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 980 |
|
$4.9300 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8551IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8551IDGKR
Texas Instruments
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8551IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8551IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8551IDGK | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | DAC8551IDGKR vs DAC8551IDGK |
DAC8551IDGKG4 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | DAC8551IDGKR vs DAC8551IDGKG4 |