-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8563TDGSR | Texas Instruments | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9390
|
Newark | Dac, 2-Ch, 16Bit, Vssop-10, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vssop, No. Of Pins:10Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8563TDGSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 | Buy Now |
DISTI #
595-DAC8563TDGSR
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit Dual DAC with TTL IOs RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
Rochester Electronics | DAC8563T DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O RoHS: Compliant Status: Active Min Qty: 1 | 267 |
|
$5.0400 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8563TDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8563TDGSR
Texas Instruments
DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8563TDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8563TDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5660CRMZ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | DAC8563TDGSR vs AD5660CRMZ-2REEL7 |
AD5660CRM-2 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | DAC8563TDGSR vs AD5660CRM-2 |
AD5660CRMZ-3REEL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | DAC8563TDGSR vs AD5660CRMZ-3REEL7 |
DAC8563TDSCR | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | DAC8563TDGSR vs DAC8563TDSCR |
DAC8563SDGST | 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-VSSOP -40 to 125 | Texas Instruments | DAC8563TDGSR vs DAC8563SDGST |
DAC8563SDSCR | 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125 | Texas Instruments | DAC8563TDGSR vs DAC8563SDSCR |
AD5660CRM-3 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | DAC8563TDGSR vs AD5660CRM-3 |
AD5660CRM-1 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | DAC8563TDGSR vs AD5660CRM-1 |
DAC8563SQDGSRQ1 | Dual 16-Bit Ultralow-Glitch Low-Power Buff. Voltage-Output DAC 10-VSSOP -40 to 125 | Texas Instruments | DAC8563TDGSR vs DAC8563SQDGSRQ1 |
AD5660CRM-1REEL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | DAC8563TDGSR vs AD5660CRM-1REEL7 |