-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8734SRHAR-ND
|
DigiKey | IC DAC 16BIT V-OUT 40VQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.4393 | Buy Now |
DISTI #
595-DAC8734SRHAR
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Quad High Acc +/-15V output DAC RoHS: Compliant | 0 |
|
$25.4300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8734SRHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8734SRHAR
Texas Instruments
16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DAC8734SRHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8734SRHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5422ACPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | DAC8734SRHAR vs AD5422ACPZ |
AD5422ACPZ-REEL7 | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | DAC8734SRHAR vs AD5422ACPZ-REEL7 |
AD5422ACPZ-REEL | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | DAC8734SRHAR vs AD5422ACPZ-REEL |
AD5420BCPZ | IC SERIAL INPUT LOADING, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | DAC8734SRHAR vs AD5420BCPZ |
DAC7716SRHAR | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | DAC8734SRHAR vs DAC7716SRHAR |
DAC8234SRHAR | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | DAC8734SRHAR vs DAC8234SRHAR |
AD5422BCPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | DAC8734SRHAR vs AD5422BCPZ |
DAC8234SRHAT | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | Texas Instruments | DAC8734SRHAR vs DAC8234SRHAT |
AD5420ACPZ-REEL7 | Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity | Analog Devices Inc | DAC8734SRHAR vs AD5420ACPZ-REEL7 |
AD5422BCPZ-REEL | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | DAC8734SRHAR vs AD5422BCPZ-REEL |