-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37548-2-ND
|
DigiKey | IC DAC 16BIT A-OUT 40VQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5256 | Buy Now |
DISTI #
595-DAC8750IRHAR
|
Mouser Electronics | Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
|
Ameya Holding Limited | 6310 |
|
RFQ | ||
|
Win Source Electronics | IC DAC 16BIT A-OUT 40VQFN / 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) | 3000 |
|
$21.6670 / $32.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8750IRHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8750IRHAR
Texas Instruments
16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.04 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DAC8750IRHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8750IRHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8750IPWPR | 16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 24-HTSSOP -40 to 125 | Texas Instruments | DAC8750IRHAR vs DAC8750IPWPR |
DAC8750IPWP | 16-Bit Single-Channel Programmable Current Output DAC for 4-20mA Current-Loop Applications 24-HTSSOP -40 to 125 | Texas Instruments | DAC8750IRHAR vs DAC8750IPWP |