-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC8802IPWRG4
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Serial Input 14-Bit Multiplying RoHS: Compliant | 0 |
|
$7.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8802IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8802IPWRG4
Texas Instruments
14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8802IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8802IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5555CRUZ-REEL7 | Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages | Analog Devices Inc | DAC8802IPWRG4 vs AD5555CRUZ-REEL7 |
AD5555CRU-REEL7 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 14-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | DAC8802IPWRG4 vs AD5555CRU-REEL7 |
DAC8802IPWR | 14-Bit, Dual Channel, Serial Interface, Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | DAC8802IPWRG4 vs DAC8802IPWR |
AD5555CRU | Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages | Analog Devices Inc | DAC8802IPWRG4 vs AD5555CRU |
AD5555CRUZ | Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages | Analog Devices Inc | DAC8802IPWRG4 vs AD5555CRUZ |