Part Details for DAC8811ICDRBT by Texas Instruments
Overview of DAC8811ICDRBT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8811ICDRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2171
|
Newark | Dac, 16Bit, 2Msps, Vson-8, Resolution (Bits):16Bit, Sampling Rate:2Msps, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vson, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8811ICDRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.4600 / $25.8100 | Buy Now |
DISTI #
296-17646-1-ND
|
DigiKey | IC DAC 16BIT A-OUT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
508 In Stock |
|
$14.3404 / $20.7700 | Buy Now |
DISTI #
595-DAC8811ICDRBT
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Serial Input Multiplying Cnvtr RoHS: Compliant | 1436 |
|
$14.4400 / $20.7700 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT MULTIPLYING 8SON | 35215 |
|
RFQ |
Part Details for DAC8811ICDRBT
DAC8811ICDRBT CAD Models
DAC8811ICDRBT Part Data Attributes
|
DAC8811ICDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8811ICDRBT
Texas Instruments
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DAC8811ICDRBT
This table gives cross-reference parts and alternative options found for DAC8811ICDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8811ICDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543CRZ | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8811ICDRBT vs AD5543CRZ |
DAC8811ICDGKRG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | DAC8811ICDRBT vs DAC8811ICDGKRG4 |
AD5543CRMZ | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | DAC8811ICDRBT vs AD5543CRMZ |
DAC8812ICPWR | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | DAC8811ICDRBT vs DAC8812ICPWR |
DAC8812ICPWRG4 | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | DAC8811ICDRBT vs DAC8812ICPWRG4 |
DAC8811ICDRBRG4 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | DAC8811ICDRBT vs DAC8811ICDRBRG4 |
DAC8812ICPWT | SERIAL INPUT LOADING, 0.3us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | DAC8811ICDRBT vs DAC8812ICPWT |
AD5543CR | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8811ICDRBT vs AD5543CR |
DAC8812ICPW | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | DAC8811ICDRBT vs DAC8812ICPW |
AD5543CRZ-REEL7 | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8811ICDRBT vs AD5543CRZ-REEL7 |