Datasheets
DAC8831IBRGYT by: Texas Instruments

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85

Part Details for DAC8831IBRGYT by Texas Instruments

Overview of DAC8831IBRGYT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for DAC8831IBRGYT

Part # Distributor Description Stock Price Buy
Rochester Electronics DAC8831 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 1447
  • 1 $11.0000
  • 25 $10.7800
  • 100 $10.3400
  • 500 $9.9000
  • 1,000 $9.3500
$9.3500 / $11.0000 Buy Now

Part Details for DAC8831IBRGYT

DAC8831IBRGYT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC8831IBRGYT Part Data Attributes

DAC8831IBRGYT Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC8831IBRGYT Texas Instruments 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QFN-14
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 2.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PQCC-N14
JESD-609 Code e4
Length 3.5 mm
Linearity Error-Max (EL) 0.0031%
Moisture Sensitivity Level 2
Number of Bits 16
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC14/18,.14SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 2 MHz
Seated Height-Max 1 mm
Settling Time-Nom (tstl) 1 µs
Supply Current-Max 0.02 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm

Alternate Parts for DAC8831IBRGYT

This table gives cross-reference parts and alternative options found for DAC8831IBRGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8831IBRGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC8831IBRGYTG4 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85 Texas Instruments DAC8831IBRGYT vs DAC8831IBRGYTG4
DAC8831IBRGYR SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, GREEN, PLASTIC, QFN-14 Texas Instruments DAC8831IBRGYT vs DAC8831IBRGYR
DAC8831IBRGYRG4 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, PLASTIC, QFN-14 Texas Instruments DAC8831IBRGYT vs DAC8831IBRGYRG4
Part Number Description Manufacturer Compare
DAC8831IRGYRG4 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, PLASTIC, QFN-14 Texas Instruments DAC8831IBRGYT vs DAC8831IRGYRG4
AD5542AR SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14 Analog Devices Inc DAC8831IBRGYT vs AD5542AR
DAC8831ICRGYT 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85 Texas Instruments DAC8831IBRGYT vs DAC8831ICRGYT
MAX542CCPD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products DAC8831IBRGYT vs MAX542CCPD+
MAX542ACSD-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products DAC8831IBRGYT vs MAX542ACSD-T
AD5542BR-REEL7 IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter Analog Devices Inc DAC8831IBRGYT vs AD5542BR-REEL7
MAX542BEPD D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products DAC8831IBRGYT vs MAX542BEPD
AD5542ARZ-REEL7 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 Analog Devices Inc DAC8831IBRGYT vs AD5542ARZ-REEL7
MAX542CCSD+T +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc DAC8831IBRGYT vs MAX542CCSD+T
MAX542AESD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products DAC8831IBRGYT vs MAX542AESD+

DAC8831IBRGYT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8831IBRGYT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8831IBRGYT by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8831IBRGYT would you like to use for your alert(s)?
  • Please alert me when DAC8831IBRGYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8831IBRGYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8831IBRGYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8831IBRGYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8831IBRGYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8831IBRGYT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: