Part Details for DAF15P365TXLF by Amphenol FCi
Overview of DAF15P365TXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DAF15P365TXLF
DAF15P365TXLF CAD Models
DAF15P365TXLF Part Data Attributes
|
DAF15P365TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAF15P365TXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAF15P365TXLF
This table gives cross-reference parts and alternative options found for DAF15P365TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAF15P365TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-AF-15P-KJ30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DAF15P365TXLF vs K88X-AF-15P-KJ30 |
87203-0146 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Molex | DAF15P365TXLF vs 87203-0146 |
DAO15P8TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAF15P365TXLF vs DAO15P8TXLF |
DAF15P367MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAF15P365TXLF vs DAF15P367MTXLF |
DAN15P9TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAF15P365TXLF vs DAN15P9TXLF |
DAF15P0CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAF15P365TXLF vs DAF15P0CXLF |
DAML15P843C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAF15P365TXLF vs DAML15P843C |
DAM15P865TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAF15P365TXLF vs DAM15P865TXLF |
94114-324415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAF15P365TXLF vs 94114-324415 |
DAV15P367GTX119LF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAF15P365TXLF vs DAV15P367GTX119LF |