Part Details for DAM-11P1S-1AHN-A190-A197 by ITT Interconnect Solutions
Overview of DAM-11P1S-1AHN-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM-11P1S-1AHN-A190-A197
DAM-11P1S-1AHN-A190-A197 CAD Models
DAM-11P1S-1AHN-A190-A197 Part Data Attributes
|
DAM-11P1S-1AHN-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11P1S-1AHN-A190-A197
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-11P1S-1AHN-A190-A197
This table gives cross-reference parts and alternative options found for DAM-11P1S-1AHN-A190-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-11P1S-1AHN-A190-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11P1S-1AHN-A190-A197 vs L177TWA11W1SEP3SVA514RM6 |
DAM-11P1S-1A6N-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-11P1S-1AHN-A190-A197 vs DAM-11P1S-1A6N-A191-A197 |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-11P1S-1AHN-A190-A197 vs DAM-11C1S-1A9N-A191-A197-146 |
DAMM-11W1SE | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-11P1S-1AHN-A190-A197 vs DAMM-11W1SE |
DAI11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-11P1S-1AHN-A190-A197 vs DAI11W1S300A00LF |
DAMG11H1SJA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11P1S-1AHN-A190-A197 vs DAMG11H1SJA197 |
DA11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-11P1S-1AHN-A190-A197 vs DA11W1S300H40LF |
CBD11W1F7000Z | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM-11P1S-1AHN-A190-A197 vs CBD11W1F7000Z |
CBD11W1F75000S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM-11P1S-1AHN-A190-A197 vs CBD11W1F75000S |
DAMS11X1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11P1S-1AHN-A190-A197 vs DAMS11X1SVK126 |