Part Details for DAM-13W3SH by Cinch Connectivity Solutions
Overview of DAM-13W3SH by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM-13W3SH
DAM-13W3SH CAD Models
DAM-13W3SH Part Data Attributes:
|
DAM-13W3SH
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-13W3SH
Cinch Connectivity Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-13W3SH
This table gives cross-reference parts and alternative options found for DAM-13W3SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-13W3SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-13W3SE | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-13W3SH vs DBMM-13W3SE |
DBO13W3S300G00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-13W3SH vs DBO13W3S300G00LF |
DBL13W3S543H00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM-13W3SH vs DBL13W3S543H00LF |
DBI13W3S300H40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM-13W3SH vs DBI13W3S300H40LF |
L77TWB13W3SHSV3RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-13W3SH vs L77TWB13W3SHSV3RRM6 |
DBI13W3S300G40 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DAM-13W3SH vs DBI13W3S300G40 |
DBMD13X3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DAM-13W3SH vs DBMD13X3SJK126 |
DBL13W3S543A40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DAM-13W3SH vs DBL13W3S543A40LF |
DBL13W3S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DAM-13W3SH vs DBL13W3S543M40LF |
DAME-13W3SH | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-13W3SH vs DAME-13W3SH |