Part Details for DAM-15PS by Cinch Connectivity Solutions
Overview of DAM-15PS by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM-15PS
DAM-15PS CAD Models
DAM-15PS Part Data Attributes:
|
DAM-15PS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-15PS
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | RIGHT ANGLE ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-15PS
This table gives cross-reference parts and alternative options found for DAM-15PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-15PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15PS vs DAML15P743M |
DAM15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15PS vs DAM15P700C |
DAMAY-15P | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DAM-15PS vs DAMAY-15P |
DAM15PMNM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM-15PS vs DAM15PMNM |
DAM15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-15PS vs DAM15P700C |
DAML15P743C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15PS vs DAML15P743C |
DAM15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15PS vs DAM15P700M |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-15PS vs DAML15P700M |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15PS vs DAML15P700M |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-15PS vs DAML15P700 |