Part Details for DAM-7P2P-1A5N-K87 by ITT Interconnect Solutions
Overview of DAM-7P2P-1A5N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAM-7P2P-1A5N-K87
DAM-7P2P-1A5N-K87 CAD Models
DAM-7P2P-1A5N-K87 Part Data Attributes
|
DAM-7P2P-1A5N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-7P2P-1A5N-K87
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-7P2P-1A5N-K87
This table gives cross-reference parts and alternative options found for DAM-7P2P-1A5N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-7P2P-1A5N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMP7P2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM-7P2P-1A5N-K87 vs DAMP7P2PVK127 |
DBMO7W2P543NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM-7P2P-1A5N-K87 vs DBMO7W2P543NLF |
L717TWA7W2PHCSVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-7P2P-1A5N-K87 vs L717TWA7W2PHCSVA514RM6 |
CBM7W2M75000Z | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM-7P2P-1A5N-K87 vs CBM7W2M75000Z |
DA7W2P500G00 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-7P2P-1A5N-K87 vs DA7W2P500G00 |
L177TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-7P2P-1A5N-K87 vs L177TWA7W2PCSYRM84 |
DAML7W2P500NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAM-7P2P-1A5N-K87 vs DAML7W2P500NLF |
DAM-7C2P-OL4-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAM-7P2P-1A5N-K87 vs DAM-7C2P-OL4-A191-K87 |
L717TWA7W2PHCSV3RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-7P2P-1A5N-K87 vs L717TWA7W2PHCSV3RRM6 |
DAO7W2300G40LF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM-7P2P-1A5N-K87 vs DAO7W2300G40LF |