Part Details for DAMM-15P-P by ITT Interconnect Solutions
Overview of DAMM-15P-P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMM-15P-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM-15P-P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3750 / $45.2510 | Buy Now |
DISTI #
74750479
|
RS | D Sub,051522-0005 | ITT Cannon DAMM-15P-P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9400 | RFQ |
DISTI #
ITTDAMM-15P-P
|
Heilind Electronics | DAMM-15P-P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port | 0 |
|
$30.3600 / $63.6000 | Buy Now |
DISTI #
ITTDAMM-15P-P
|
Interstate Connecting Components | DAMM-15P-P | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port | 0 |
|
$30.3600 / $63.6000 | Buy Now |
Part Details for DAMM-15P-P
DAMM-15P-P CAD Models
DAMM-15P-P Part Data Attributes
|
DAMM-15P-P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-P
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |