Part Details for DAMM15PK by ITT Interconnect Solutions
Overview of DAMM15PK by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMM15PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM15PK-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DAMM15PK
|
Avnet Americas | DAMM15PK - Bulk (Alt: DAMM15PK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DAMM15PK
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15M PCB RA G50 ZINC | 0 |
|
$26.6100 / $35.9300 | Order Now |
Part Details for DAMM15PK
DAMM15PK CAD Models
DAMM15PK Part Data Attributes
|
DAMM15PK
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM15PK
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM15PK
This table gives cross-reference parts and alternative options found for DAMM15PK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM15PK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFAF15POL2RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM15PK vs 177DFAF15POL2RM5 |
717DFAH15P1AMNVF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM15PK vs 717DFAH15P1AMNVF2 |
777DFAH15PA4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM15PK vs 777DFAH15PA4RM5 |
77DF-A-15-P-ARM6 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM15PK vs 77DF-A-15-P-ARM6 |
77DFAF15P1BPNRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM15PK vs 77DFAF15P1BPNRM8 |
77DFAH15PUVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM15PK vs 77DFAH15PUVFM |
93887-002215 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM15PK vs 93887-002215 |
93887-094415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM15PK vs 93887-094415 |
93887-102315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM15PK vs 93887-102315 |
4-215594-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DAMM15PK vs 4-215594-2 |